- RS Stock No.:
- 197-1226
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA DOGS102N-6
- ผู้ผลิต / Manufacturer:
- Display Visions
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB674.94
(exc. VAT)
THB722.19
(inc. VAT)
Units | Per unit |
1 - 6 | THB674.94 |
7 - 12 | THB658.07 |
13 + | THB647.94 |
- RS Stock No.:
- 197-1226
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- EA DOGS102N-6
- ผู้ผลิต / Manufacturer:
- Display Visions
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
Controller UC1701 with integrated graphic RAM.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
High contrast LCD supertwist display (STN AND FSTN) with 10μm dot gap
LED backlighting 5mA to 80mA
No mounting required because it can be soldered directly onto PCB.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Characters per Row | 64 |
Character Rows | 102 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Controller Type | UC1701 |
Display Matrix Technology | FSTN |
Voltage Rating | 3.3V |
Current Rating | 250µA |
Bezel Included | No |
Series | EA DOG |