Fordata FC4004A00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 4 Rows by 40
- RS Stock No.:
- 171-1669
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FC4004A00-FHYYBW-51SE
- ผู้ผลิต / Manufacturer:
- Fordata
45 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Box of 45)
THB1,640.025
(exc. VAT)
THB1,754.827
(inc. VAT)
Units | Per unit | Per Box* |
45 - 45 | THB1,640.025 | THB73,801.125 |
90 - 135 | THB1,603.944 | THB72,177.48 |
180 + | THB1,569.504 | THB70,627.68 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 171-1669
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FC4004A00-FHYYBW-51SE
- ผู้ผลิต / Manufacturer:
- Fordata
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Fordata Transflective Alphanumeric LCD Display STN
The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
5 x 8 dots with cursor
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Build-in controller (SPLC780D or Equivalent)
Power supply +5 V
1/16 duty cycle
Note
Reverse voltage polarity connection causes irreparable damage.
Caution
Observe ANTI-STATIC precautions when storing or handling these LCD modules.
Fordata Alphanumeric LCD
The Fordata transflective alphanumeric LCD has an LED-backlit LCD screen presenting crisp and clear text over a green background with yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5V. Its monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
Note:
Reverse voltage polarity connection causes irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Note:
Reverse voltage polarity connection causes irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.
Features and Benefits
Character matrix is 4 rows by 40 characters
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)
Fordata Alphanumeric Displays
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Display Type | Alphanumeric |
Character Matrix | 4 Rows by 40 Characters |
Characters per Row | 40 |
Character Rows | 4 |
Character Width | 2.8mm |
Character Height | 4.9mm |
Viewing Area Height | 29.5mm |
Viewing Area Width | 147mm |
Viewing Area Dimensions | 147 x 30mm |
External Depth | 10.5mm |
Background Colour | Yellow-Green |
Illumination Colour | Green, Yellow |
Backlight Type | LED |
External Width | 190mm |
External Height | 54mm |
External Dimensions | 190 x 54 x 10.5mm |
Controller Type | SPLC780D |
Display Matrix Technology | STN |
Display Mode | Transflective |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -20°C |
Voltage Rating | 5.5V |
Current Rating | 4mA |
Operating Temperature Range | -20 → +70°C |
Series | FC |
Driver Mounting | COB |