Wurth Elektronik WR-TBL Series Keying Plug, Polyamide

  • RS Stock No. 823-6327
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 691399900003
  • ผู้ผลิต / Manufacturer Wurth Elektronik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

Wurth Coding Key for 3.5mm & 3.81mm Pitch WR-TBL Series Terminal Block Connectors

Coding key for 3.5mm & 3.81mm pitch WR-TBL series terminal block header connectors made from red UL94-V0 PA66.

Wurth 3.81mm Pitch Two Part Terminal Blocks

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series WR-TBL
Colour Red
Material Polyamide
229 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 26.39
(exc. VAT)
THB 28.24
(inc. VAT)
Units
Per unit
1 - 9
THB26.39
10 - 24
THB24.15
25 - 99
THB22.30
100 - 199
THB21.19
200 +
THB20.44
Related Products
A key style terminating tool for 0.1inch pitch ...
Description:
A key style terminating tool for 0.1inch pitch MTA socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.
Featuring a straight body, this panel mount connector ...
Description:
Featuring a straight body, this panel mount connector is miniature but robust. Ideal for solder termination it features silver contact plating with brass contact material. Binder 680 series connectors provide high reliability with simple assembly. Common use for these connectors ...
Z-PACK 2mm HM male and female coding keys ...
Description:
Z-PACK 2mm HM male and female coding keys for use with Z-PACK HM 2mm backplane connectors. These -PACK 2mm HM plug and receptacle coding keys are made from colour coded glass filled polyamide 6.6 and have four blocking pins and ...
The male contact comes in two versions: • ...
Description:
The male contact comes in two versions: • the rigid version is used with 2 to 4 way packages• split version is recommended for 6 to 15 way packages, to reduce the connector insertion forceBlanking pins are provided to block ...