- RS Stock No.:
- 667-0501
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 667-0501
- ผู้ผลิต / Manufacturer:
- RS PRO
Legislation and Compliance
รายละเอียดสินค้า / Product Details
RS Pro IP66 Steel DIN-Rail Wall Boxes
Brought to you by RS Pro, a range of stainless steel wall mounted enclosures. Rated at IP66, the level of protection provided by these boxes ensures the contents will be safely stored and protected. The lid of the wall box is screw in and due to the protection benefit, these wall boxes are suitable for various electrical applications. All models are highly reliable and excellent quality.
Features and Benefits
• Operating temperature -20°C to +110°C
• Multiple DIN rail fixing points, M5
• External M6 earthing stud
• Double lipped edges
• Manufactured from stainless steel offering excellent durability and corrosion resistance
• IP66 rating offering excellent weatherproof protection
• Suitable for a wide range of applications indoors and outdoors
• Multiple DIN rail fixing points, M5
• External M6 earthing stud
• Double lipped edges
• Manufactured from stainless steel offering excellent durability and corrosion resistance
• IP66 rating offering excellent weatherproof protection
• Suitable for a wide range of applications indoors and outdoors
Features and Benefits
• AISI 304 stainless steel
• IP66 rating
• 4 screwing holes on lid
• Double lipped edges
• IP66 rating
• 4 screwing holes on lid
• Double lipped edges
Use of the box
Incorporated within this enclosure are a set of DIN-Rails, making it perfect for sensitive electrical equipment. Although not 100% necessary, the interior of this box itself is designed for the installation of DIN-Rail terminals, so electrical wiring would be fully protected from the elements if situated in an outdoor environment.
How much protection can these wall mount boxes provide?
The IP rating refers to the level of protection that is provided, with lower numbers offering minimal protection and higher numbers offering maximum protection. The first digit refers to the level of protection from solids such as dust and debris, whereas the second digit refers to liquid.
This range of RS PRO terminal boxes feature an IP66 rating, ensuring protection from dust and water ingress.
This range of RS PRO terminal boxes feature an IP66 rating, ensuring protection from dust and water ingress.
This entire range of boxes are rated at IP66. All models are completely protected against any dust which may harm sensitive equipment, so no dirt or small particles will be able to enter the enclosure whilst sealed. The excellent protection rating also ensures great water resistance and sufficiency against high pressure water jets.
What is a wall box?
The interior of this box itself is designed for the installation of DIN-Rail terminals, so electrical wiring would be fully protected from the elements if situated in an outdoor environment.
Wall boxes are a type of enclosure which can be mounted to a wall, by brackets or into panel cut outs as an example. These types of boxes are used in various applications for storage of items or sensitive electrical equipment like wiring or circuit boards. The boxes have various ways of being covered, such as locking, screwed or simple latches. Regardless of the need, there will be the right RS Pro wall box at competitive prices to suit the requirements.
Can this be used outdoors?
This range of junction boxes are ideal for use both indoors and outdoors, providing excellent weatherproof protection.
What sizes are available?
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
IP Rating | IP66 |