Siemens Inverter Drive, 3 kW, 1 Phase, SINAMICS V20 Series 240 V 7.5 A
- RS Stock No.:
- 225-7714
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3210-5BB23-0UV1
- ผู้ผลิต:
- Siemens
ยอดรวมย่อย (1 ชิ้น)*
THB23,200.45
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB24,824.48
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
มีในสต็อก
- เพิ่มอีก 15 ชิ้นจะส่งได้หลังจากวันที่ 19 มกราคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB23,200.45 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 225-7714
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 6SL3210-5BB23-0UV1
- ผู้ผลิต:
- Siemens
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
| Brand | Siemens | |
| Product Type | Inverter Drive | |
| Power Rating | 3kW | |
| Number of Phases | 1 | |
| Maximum Output Current | 7.5A | |
| Series | SINAMICS V20 | |
| Mount Type | Panel | |
| Overall Length | 196mm | |
| IP Rating | IP20 | |
| Output Frequency | 550Hz | |
| Minimum Supply Voltage | 200V | |
| Maximum Supply Voltage | 240V | |
| Drive Type | Vector Control | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Overall Width | 73mm | |
| Standards/Approvals | C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL, CE | |
| Overall Depth | 165 mm | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Siemens | ||
Product Type Inverter Drive | ||
Power Rating 3kW | ||
Number of Phases 1 | ||
Maximum Output Current 7.5A | ||
Series SINAMICS V20 | ||
Mount Type Panel | ||
Overall Length 196mm | ||
IP Rating IP20 | ||
Output Frequency 550Hz | ||
Minimum Supply Voltage 200V | ||
Maximum Supply Voltage 240V | ||
Drive Type Vector Control | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Overall Width 73mm | ||
Standards/Approvals C-Tick (RCM), cUL, EMC 2004/108/EC, Low Voltage Directive 2006/95/EC, UL, CE | ||
Overall Depth 165 mm | ||
- COO (Country of Origin):
- CN
Siemens SINAMICS V20 Series Converter, 230V Supply Voltage, 13.6A Current Rating - 6SL3210-5BB23-0UV1
This converter is designed for industrial applications, offering efficient power management and control for various automation tasks. It supports an output frequency range of 0 to 550 Hz, essential for smooth machinery operation. Its single-phase design enhances its versatility across diverse electrical configurations.
Features & Benefits
• Delivers consistent performance with a power rating of 3 kW
• Operates on a 230 V supply for standard applications
• Supports MODBUS RTU and USS communication protocols
• IP20 rating provides protection against solid objects
• High overload capacity suitable for rigorous applications
• Compact dimensions facilitate easy integration into existing systems
Applications
• Compatible with electric motors requiring power and frequency control
• Employed in automation systems demanding reliable communication
• Suitable for machinery where space and power adjustments are essential
• Ideal for light to moderate industrial applications across various sectors
What type of motors can be used with this device?
It is compatible with various electric motors that require controlled power and frequency.
How does one maintain optimal performance?
Regularly check connections, monitor operating temperature, and ensure proper ventilation.
Can it be installed in confined spaces?
Yes, its compact design allows for installation in limited spaces, provided adequate cooling is maintained.
Is the setup process straightforward?
Yes, the installation process is user-friendly and suitable for those familiar with electrical systems.
What safety features are included?
It operates within specified limits to prevent overload and overheating, ensuring safe functionality.
ลิงก์ที่เกี่ยวข้อง
- Siemens Inverter Drive 1 240 V SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 900 mA, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 2.3 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 4.2 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 1.7 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 3.2 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 900 mA, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 7.8 A, SINAMICS V20 Series