Schneider Electric Variable Speed Drive, 220 kW, 3 Phase, 480 V, 324 A, Altivar Series
- RS Stock No.:
- 219-9943
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATV930C22N4C
- ผู้ผลิต:
- Schneider Electric
ยอดรวมย่อย (1 ชิ้น)*
THB889,403.05
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB951,661.26
(รวมภาษีมูลค่าเพิ่ม)
ส่งฟรีหากซื้อเกิน ฿2,500.00
หมดสต็อกชั่วคราว
- จะส่งได้หลังจากวันที่ 18 มีนาคม 2569 ไปอีกประมาณ 7 วันทำการ
ต้องการสินค้าเพิ่มหรือไม่ ระบุจำนวนและคลิก ‘ตรวจสอบวันจัดส่ง’ เพื่อดูข้อมูลเพิ่มเติมเกี่ยวกับสต็อกสินค้าและการจัดส่ง
ชิ้น | ต่อหน่วย |
|---|---|
| 1 + | THB889,403.05 |
*ตัวบ่งบอกราคา / price indicative
- RS Stock No.:
- 219-9943
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- ATV930C22N4C
- ผู้ผลิต:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Power Rating | 220 kW | |
| Phase | 3 | |
| Supply Voltage | 480 V | |
| Current Rating | 324 A | |
| Series | Altivar | |
| Field Bus Communication Type | Modbus Serial | |
| IP Rating | IP54 | |
| Output Frequency | 500Hz | |
| STO | Yes | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 220 kW | ||
Phase 3 | ||
Supply Voltage 480 V | ||
Current Rating 324 A | ||
Series Altivar | ||
Field Bus Communication Type Modbus Serial | ||
IP Rating IP54 | ||
Output Frequency 500Hz | ||
STO Yes | ||
- COO (Country of Origin):
- CN
Schneider Electric ATV930C22N4C
This Altivar Process ATV900 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It is suitable for motors with power rating up to 220kW/350hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 160kW/250hp for applications requiring significant overload (up to 150%). It works at a rated supply voltage from 380V to 480V AC. This variable speed / frequency drive (VSD / VFD) is specifically designed for industrial processes. In the following market segments, oil and gas, mining, minerals and metals, food and beverage water and wastewater. It offers high motor performance on any motor and total control of any kind of coupling in master/slave applications. Network services help ensure operation continuity even in case of connection breakdown. Web server and data logging help reduce downtime through fast troubleshooting and preventive maintenance. Its advanced connectivity, including EtherNet/IP and Modbus TCP, allows deep integration into automation architectures. It is designed to be mounted in vertical position (+/- 10 °) on a wall.
The Schneider Electric Variable Speed Drive is a state of the art solution for applications involving Motor Speed Control. Altivar variable speed drives and soft starters deliver top performance and provide great efficiency. Some areas of applications include Management systems, Power systems, Data centre systems, Industrial plant and machine systems and Smart grid systems.
Improved Operability.
Safe and Highly Reliable.
Simple Integration in PLC Environments.
Meets Compliance as per the Industry Standards.
ลิงก์ที่เกี่ยวข้อง
- Schneider Electric Variable Speed Drive 3 Phase 427 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 461 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 277 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 195 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 232 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 349 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 538 A, Altivar Series
- Schneider Electric Variable Speed Drive 3 Phase 366 A, Altivar Series