- RS Stock No.:
- 182-9390
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM-PROFINET
- ผู้ผลิต / Manufacturer:
- Control Techniques
1 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB47,683.09
(exc. VAT)
THB51,020.91
(inc. VAT)
Units | Per unit |
1 + | THB47,683.09 |
- RS Stock No.:
- 182-9390
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SM-PROFINET
- ผู้ผลิต / Manufacturer:
- Control Techniques
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
SM-PROFINET benefits:
Fast, high-precision communications for maximum plant productivity
Dual port cable connection ensures rapid and easy installation
Stable and robust data transfer improves system reliability
Open standard programming for flexible network integration
Click-in option module allows easy system adoption of PROFINET to future-proof projects
Internal Ethernet switch permits effortless system expansion anytime during its life cycle
SM-PROFINET features:
Dual 100 BASE-TX RJ45 connectors with support for shielded twisted pair, full-duplex 100 Mbps connectivity with auto crossover correction
Integrated switches allow for use of line networks i.e. daisy chaining
Both RJ45 ports operate in full duplex mode as a network switch
Cycle times from 1 ms to 512 ms specified during configuration
Automatic device replacement using the LLDP and SNMP protocols
LED indication of network port activity
Up to 64 cyclic IO module slots (configured by network configuration tool and GSDML file)
Identification and maintenance functions I&M0 to I&M4 supported
Fast, high-precision communications for maximum plant productivity
Dual port cable connection ensures rapid and easy installation
Stable and robust data transfer improves system reliability
Open standard programming for flexible network integration
Click-in option module allows easy system adoption of PROFINET to future-proof projects
Internal Ethernet switch permits effortless system expansion anytime during its life cycle
SM-PROFINET features:
Dual 100 BASE-TX RJ45 connectors with support for shielded twisted pair, full-duplex 100 Mbps connectivity with auto crossover correction
Integrated switches allow for use of line networks i.e. daisy chaining
Both RJ45 ports operate in full duplex mode as a network switch
Cycle times from 1 ms to 512 ms specified during configuration
Automatic device replacement using the LLDP and SNMP protocols
LED indication of network port activity
Up to 64 cyclic IO module slots (configured by network configuration tool and GSDML file)
Identification and maintenance functions I&M0 to I&M4 supported
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Accessory Type | SM-Profinet |
For Use With | Unidrives |
Series | SM |