The Amprobe IR-700 series infrared thermometer has a temperature ranging from -32°C to 1250°C. This is an extremely accurate and reliable thermometer. It is one of a complete line of high-performance diagnostic tools designed for HVAC/R, electrical, industrial maintenance, automotive, as well as quality control and fire prevention applications. Inclusions: Carrying bag, battery and an instruction manual.
Features and Benefits
30:1 distance to spot ratio 8 seconds auto display hold for easy readout 9V 6F22 alkaline battery or equivalent power Adjustable emissivity for measuring a variety of materials Auto display hold and maximum/minimum memory Backlit dual LCD Display DIF/AVG temperature display Laser pointer for accurate targeting Low battery indication Rapid response time is 250 millisecondss Selectable centigrade and Fahrenheit temperature scale Tripod mount