ABB, Easy & Safe IP44 Blue Wall Mount 2P + E Right Angle Industrial Power Socket, Rated At 32A, 230 V
- RS Stock No.:
- 720-9500
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CMA193122R1000 232RS6
- ผู้ผลิต / Manufacturer:
- ABB
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB1,145.88
(exc. VAT)
THB1,226.09
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,145.88 |
5 + | THB1,031.31 |
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 720-9500
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CMA193122R1000 232RS6
- ผู้ผลิต / Manufacturer:
- ABB
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ABB Industrial Power Connector, Right-Angle Orientation, Female Gender - Easy & Safe Series - 2CMA193122R1000 - 232RS6
Boost efficiency and safety in your electrical setup with this industrial power connector from ABB. A voltage rating between 200V and 250V means it withstands the demands of high-energy applications. Its also compatible with commonly used devices, thanks to a 32A current rating. A hinged cover is on hand to make sure contaminants can't get in when the unit's not in use. The female socket has a 2-pole plus earth configuration to give you a power connection you can count on. As it mounts directly to a wall, installation is quick and easy.
Features & Benefits
Screw-down termination provides a strong, lasting connection without the need for soldering tools
IP44-rated housing protects connector from loose debris and low-pressure water sprays
Space-saving design with compact dimensions of 85 (W) x 163 (H) x 118mm (L).
Light weight of 300g puts minimal strain on your electrical installations
Colour-coded blue for easy identification
IP44-rated housing protects connector from loose debris and low-pressure water sprays
Space-saving design with compact dimensions of 85 (W) x 163 (H) x 118mm (L).
Light weight of 300g puts minimal strain on your electrical installations
Colour-coded blue for easy identification
Applications
Agricultural equipment
Construction sites
Industrial workshops
Construction sites
Industrial workshops
What's the maximum operating temperature this industrial socket can handle?
You can use this device safely in settings where temperatures get as high as +65°C.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Input Plug Format | 2P+E |
Voltage Rating | 230 V |
Mounting Type | Wall Mount |
Gender | Female |
Body Orientation | Right Angle |
Termination Method | Screw |
Series | Easy & Safe |
IP Rating | IP44 |
Colour | Blue |
Cable CSA | 10mm² |
Maximum Operating Temperature | +65°C |
Low Voltage | Yes |