- RS Stock No.:
- 657-1621
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SNLM-P-C25-25S-BN
- ผู้ผลิต / Manufacturer:
- ITT Cannon
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,397.93
(exc. VAT)
THB4,705.79
(inc. VAT)
Units | Per unit |
1 - 9 | THB4,397.93 |
10 - 24 | THB4,222.02 |
25 + | THB4,046.09 |
- RS Stock No.:
- 657-1621
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SNLM-P-C25-25S-BN
- ผู้ผลิต / Manufacturer:
- ITT Cannon
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Cable Male
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Veam Snaplock
A family of single pole connectors which can take up to 250 A. 30% smaller than Powerlock, these connectors have a similar connection band, giving minimal power loss over 500 mating cycles
Locked against accidental disconnection whilst allowing quick release of the cable connectors
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
Insulators are colour coded and made from high impact UL94-V0 material
Sprung locking mechanism on the male housing
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 250A |
Plug/Socket | Plug |
Pole Format | 1P |
Voltage Rating | 415 V ac |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Termination Method | Crimp |
Series | Veam Snaplock |
IP Rating | IP65 |
Cable CSA | 25.0mm² |
Colour | Brown |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +125°C |