- RS Stock No.:
- 530-6101
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 34
- ผู้ผลิต / Manufacturer:
- MENNEKES
2 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
176 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
คือ THB2,303.53
คุณจ่าย
THB1,842.53
(exc. VAT)
THB1,971.51
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,842.53 |
5 - 24 | THB1,796.47 |
25 + | THB1,751.56 |
- RS Stock No.:
- 530-6101
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 34
- ผู้ผลิต / Manufacturer:
- MENNEKES
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
StarTOP Plugs and Connectors
Glanded entry completely screwless industrial plug and connector, used to reduce installation time by approximately 60%
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies
Connection terminals strip conductors and provide contact as terminal is pushed home
Integral pressure cable gland automatically gives strain relief and a watertight cable seal to IP44
The black connectors are for use with 500V/60Hz supplies
The green connectors are for use with 500V/100-300Hz supplies
Note
Caution
Users should ensure that if these 230V 3-phase connectors are used in conjunction with an inverter, then on no account should the output be disconnected from the inverter with the load still on-line.
Mennekes ProTOP & StarTOP
Plugs and sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (nylon 6) for excellent mechanical performance from -25°C to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.,Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage.,Products are type tested to VDE.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Plug |
Pole Format | 3P + N + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
Termination Method | Screwless |
Series | StarTOP |
IP Rating | IP44 |
Cable CSA | 2.5 → 6mm² |
Colour | Red |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Low Voltage | No |