Legrand, HYPRA IP44 Red Cable Mount 3P + E Industrial Power Plug, Rated At 16A, 415 V
- RS Stock No.:
- 172-8816
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0 522 53
- ผู้ผลิต / Manufacturer:
- Legrand
13 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB3,058.95
(ไม่รวมภาษีมูลค่าเพิ่ม)
THB3,273.08
(รวมภาษีมูลค่าเพิ่ม)
Units | ต่อหน่วย |
---|---|
1 - 9 | THB3,058.95 |
10 + | THB2,982.46 |
- RS Stock No.:
- 172-8816
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 0 522 53
- ผู้ผลิต / Manufacturer:
- Legrand
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Rubber straight plugs and sockets
Hypra series plugs and sockets.
Protection index IP44 and IK09.
Protection index IP44 and IK09.
Standards
NF EN 60309-1 and 2, IEC 309-1 and 2
Legrand Range
Flexibility is the key to success of the new Hypra range of industrial plugs and sockets. The wide choice of product formats means that the Hypra range satisfies the demands of most applications.,All plugs and connectors feature an external cable clamp with internal glanding; this affords maximum safety in the wiring, rendering accidental unclamping of the cable impossible, thereby eliminating pulling and stress on the connections. An additional benefit of the internal glanding is that it provides optimum protection against the ingress of water.,Other products in the range boast features including stainless steel external screws, captive terminal screws and nickel plated brass pins and socket tubes. The plastic shielding of active parts is self-extinguishing.,Temperature rating -25 to +40°C.,All products are coded by earth contact position and colour coded for voltage and suitable for 50/60Hz operation.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P + E |
Voltage Rating | 415 V |
Mounting Type | Cable Mount |
Gender | Male |
Body Orientation | Straight |
IP Rating | IP44 |
Series | HYPRA |
Colour | Red |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +100°C |