- RS Stock No.:
- 135-8588
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CMA101174R1000 - 316EBS6W
- ผู้ผลิต / Manufacturer:
- ABB
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 135-8588
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CMA101174R1000 - 316EBS6W
- ผู้ผลิต / Manufacturer:
- ABB
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
ABB Easy and Safe Appliance Inlets, IP67
ABB Easy and Safe range of appliance inlets available in 2P+E, 3P+E and 3PN+E versions with differing power handling ratings as specified. All contacts are self-cleaning and calibrated to maintain accurate contact pressure over time. Flexible membrane and threaded inserts (16A M20, 32A M25) and rear knock outs. Ideal for light industrial applications, constructions sites, farms etc.
Features and Benefits
IP67 rated
PA6 Plastic housing
Compact design
ABB Easy and Safe Industrial Connectors
Easy & Safe connectors designed for adequate functionality and ergonomic design in low power situations.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 16A |
Plug/Socket | Plug |
Pole Format | 3P+E |
Voltage Rating | 415 V |
Mounting Type | Wall Mount |
Gender | Male |
Body Orientation | Right Angle |
Termination Method | Screw Clamp |
Series | Easy & Safe |
IP Rating | IP67 |
Cable CSA | 1 → 2.5mm² |
Colour | Red |