- RS Stock No.:
- 490-510
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1394
- ผู้ผลิต / Manufacturer:
- MENNEKES
19 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,735.55
(exc. VAT)
THB1,857.04
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,735.55 |
5 - 24 | THB1,700.82 |
25 + | THB1,399.79 |
- RS Stock No.:
- 490-510
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1394
- ผู้ผลิต / Manufacturer:
- MENNEKES
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Panel Sockets - Large Flange
Spring loaded protection cover with connector retaining device
Mennekes Panel Sockets
Plugs, sockets, appliance inlets and interlocked sockets conforming to the latest requirements of British and European standards. The insulator outer casing and interiors are manufactured from Amaplast (polycarbonate) for excellent mechanical performance from -25 to +55°C (ambient temperature). This material provides good electrical insulation and will meet the requirements of most industrial environments.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Contact tubes and pins are made of brass. To prevent incorrect connection, the earth contact is in a different position, relative to the safety key way on each socket outlet, for each voltage. All types are colour coded by voltage and are suitable for 50/60Hz operation. Products are type tested to VDE.
These through panel mounting sockets are supplied with a spring return cover, which will latch with a mating plug for secure connection.
Features include:
Fully shrouded terminals
Ribbed flange for additional strength
Supplied with sealing gasket
Ribbed flange for additional strength
Supplied with sealing gasket
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Current Rating | 32A |
Plug/Socket | Socket |
Pole Format | 3P |
Voltage Rating | 110 V |
Mounting Type | Panel Mount |
Gender | Female |
Body Orientation | Straight |
Termination Method | Screw Terminal |
IP Rating | IP44 |
Colour | Yellow |
Cable CSA | 2.5 → 10mm² |
Minimum Operating Temperature | -25 |
Maximum Operating Temperature | +55°C |
Low Voltage | No |