- RS Stock No.:
- 830-5221
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CMA166582R1000 - 232C4W
- ผู้ผลิต / Manufacturer:
- ABB
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 830-5221
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 2CMA166582R1000 - 232C4W
- ผู้ผลิต / Manufacturer:
- ABB
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ABB Tough and Safe IP67 Watertight Connectors, Cable Gland
ABB Tough and Safe range of connectors available in 2P+E, 3P+E and 3P+N+E earth versions with differing power capabilities as specified. All contacts are self cleaning and calibrated to maintain accurate contact pressure over time, watertight IP67 rating and complete with a hanging hook.These ergonomically designed connectors have cable entry with compression gland. Ideal for industrial applications, harbours and shipyards, mines, food and beverage industry etc.
IP67 rated
Stainless steel screws
Clearly marked terminals
16-32A Current rating as specified
Stainless steel screws
Clearly marked terminals
16-32A Current rating as specified
Standards
IEC 60 309-1, -2
ABB Tough and Safe Industrial Connectors
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Plug/Socket | Socket |
Pole Format | 2P+E |
Colour | Yellow |
IP Rating | IP67 |
Voltage Rating | 110.0 V |
Current Rating | 32.0A |
Series | CMA |
Body Orientation | Straight |