- RS Stock No.:
- 883-7128
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HDP24-24-47SE-L015
- ผู้ผลิต / Manufacturer:
- Deutsch
4 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB714.03
(exc. VAT)
THB764.01
(inc. VAT)
Units | Per unit |
1 - 29 | THB714.03 |
30 - 59 | THB696.18 |
60 + | THB685.48 |
- RS Stock No.:
- 883-7128
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- HDP24-24-47SE-L015
- ผู้ผลิต / Manufacturer:
- Deutsch
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
HDP20 Receptacles
Size 12 Contacts 25A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Size 16 Contacts 13A
Size 20 Contacts 7.5A
Approvals
IP67
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
HDP20 Range
A range of Heavy Duty thermoplastic, multipole, circular, sealed connectors.,Available in 2 sizes ranging from 8 to 47 ways, in standard or `reverse sex` options.,Straight or right angled clam shell backshells accepting a variety of conduit sizes are also available. Uses Deutsch solid contacts size 12, 16 and 20 depending on the planform selected. For suitable contacts see for example, size 12 (stock no. 425-828), size 16 (stock no. 425-761), size 20 (stock no. 425-834). For a suitable crimp tool see stock no. 425-973.
Sealed to IP67
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
Durable – 100 mating cycles minimum
Vibration proof – 20g's at 10 - 2000Hz
Corrosion Resistant – 48hours Salt Spray to MIL STD 1344
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 47 |
Mounting Type | Bulkhead Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Crimp |
IP Rating | IP67 |
Current Rating | 13.0 A, 7.5A |
Series | HDP20 |
Body Orientation | Straight |
Mating Type | Bayonet |
Shell Size | 24 |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Contact Plating | Nickel |
Minimum Operating Temperature | -55°C |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |