- RS Stock No.:
- 848-8521
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UTS1JC147S
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 848-8521
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- UTS1JC147S
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Souriau UTS Series Plugs & Receptacles
The UTS series of receptacles from Souriau offers a wide range of quality, box mounted and cable-mounted plugs to cable mounted inline and PCB-mounted receptacles. The series can accommodate wires in a host of ways. These include crimp, solder and screw termination and all receptacles have a robust design to ensure high performance in harsh climatic conditions. All models are highly reliable and excellent quality.
Features & Benefits
• Robust design ensures high performance in a wide range of climatic conditions
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
• Accommodates wires in a host of ways including; crimp, solder and screw termination
• Plug & receptacle durability is excellent
Souriau UTS Series Plugs & Receptacles
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | In-line |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP68, IP69K |
Current Rating | 16.0A |
Series | UTS |
Body Orientation | Straight |
Voltage Rating | 300 V |
Mating Type | Bayonet |
Shell Size | 14 |
Housing Material | Thermoplastic |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |