binder Circular Connector, 8 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP67, 770 Series
- RS Stock No.:
- 798-9830
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 99-0771-001-08
- ผู้ผลิต / Manufacturer:
- binder
24 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB794.38
(exc. VAT)
THB849.99
(inc. VAT)
Units | Per unit |
1 - 49 | THB794.38 |
50 - 99 | THB770.55 |
100 - 249 | THB746.73 |
250 - 499 | THB730.83 |
500 + | THB714.95 |
- RS Stock No.:
- 798-9830
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 99-0771-001-08
- ผู้ผลิต / Manufacturer:
- binder
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Binder 770 Series NNC Miniature Cable Connectors
Binder 770 Series NCC cable mount minature connectors are a new connector family featuring an entirely new IP67 rated and touch-proof design, these connectors are offered in a variety of cable capacities. Featuring a simple and reliable bayonet locking system, quick and easy assembly and over 5000 mating cycles.
Bayonet locking system
Solder teminations
Rated at 2A 175V
Solder teminations
Rated at 2A 175V
Binder 770 Series Miniature Connectors
Series 770 is a new connector family featuring an entirely new IP67 rated and touch-proof design. The panel-mount receptacles have an IP67 rating when unmated by covering the contacts with a spring-enforced door.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | 770 |
Voltage Rating | 175.0 V |
Mating Type | Bayonet |
Housing Material | Polymer |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |