Switchcraft Circular Connector, 2 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP67, MICRO-CON-X Series
- RS Stock No.:
- 733-5527
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 16282-2PG-311
- ผู้ผลิต / Manufacturer:
- Switchcraft
131 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB478.91
(exc. VAT)
THB512.43
(inc. VAT)
Units | Per unit |
1 - 4 | THB478.91 |
5 + | THB430.99 |
- RS Stock No.:
- 733-5527
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 16282-2PG-311
- ผู้ผลิต / Manufacturer:
- Switchcraft
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- US
รายละเอียดสินค้า / Product Details
Switchcraft MICRO-CON-X Series Connectors, Cable Mount
Switchcraft MICRO-CON-X connectors are cable mount connectors suitable for medical, lighting, marine and general electronic applications that demand a reliable field installable connector solution. Quick mating bayonet connection and gold plated connector contacts in a thermoplastic shell feature throughout the range.
Gold plated connector contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Bayonet quick mating connection
300 Connector mating cycles
Rated at 600V, up to 7.5A (contact size dependant)
Temperature range -40 → +115 ° C
Solder cup contacts
Switchcraft Harsh Environment Connectors
This range of Switchcraft harsh environment connectors have been designed with durability and reliability in mind, these connectors feature a secure bayonet twist locking mechanism, gold plated connector contacts and a sturdy thermoplastic connector body. These harsh environment connectors are ideally suited for use in medical, general electronic industrial, lighting and marine connector applications amongst many others.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Subminiature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.5A |
Series | MICRO-CON-X |
Body Orientation | Straight |
Voltage Rating | 600 V |
Mating Type | Snap-In |
Shell Size | 13.5 |
Housing Material | Nylon |
Contact Plating | Gold over Nickel |
Maximum Operating Temperature | +75°C |
Contact Material | Brass |
Minimum Operating Temperature | -40°C |