Amphenol Industrial Circular Connector, 14 + PE Contacts, Cable Mount, Plug, Male, IP65, Ecomate C16 Series
- RS Stock No.:
- 240-8377
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C016-10I014-0021
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
31 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB714.68
(exc. VAT)
THB764.71
(inc. VAT)
Units | Per unit |
1 + | THB714.68 |
- RS Stock No.:
- 240-8377
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- C016-10I014-0021
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
Legislation and Compliance
- COO (Country of Origin):
- CZ
รายละเอียดสินค้า / Product Details
Cable Plugs and Sockets - C 16-3 Circular Connectors
From Amphenol, this C 16-3 Series cable mount circular connector is versatile and reliable, mating easily with corresponding C16-3 Series receptacles.
Note
Shell size 14+PE will accommodate 2.5mm² contacts, but they are not currently included as part of the Amphenol C16-3 offer.
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Approvals
VDE (3964); UL (E63093); CSA (49932-9)
Amphenol C 16-3 Circular Connectors
All planforms require crimp contacts with the exception of the 5 +PE configuration which is supplied complete with screw termination contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Bayonet locking, robust, lightweight plastic connectors suited for machinery, light and sound applications and where power and control are required through one connection. Plug shells accept pin contacts, socket shells accept socket contacts.
Cable and chassis mount inserts may be keyed to prevent incorrect connection between types
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Can facilitate cable to cable and cable to chassis connection
All have a pre-mating earth design
Supplied with strain relief and PG cable gland for conduit fixing
IP65 to IEC529
Note
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 14 + PE |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP65 |
Body Orientation | Straight |
Series | Ecomate C16 |
Housing Material | Polymer |
Pole Format | 14 + PE |
Strain Relief | Yes |
Contact Plating | Gold, Silver |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |