Lumberg Automation Circular Connector, 3 Contacts, Cable Mount, 7/8 Connector, Socket, Female, IP67, RKC Series
- RS Stock No.:
- 197-2893
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 11206 RKC 30/11
- ผู้ผลิต / Manufacturer:
- Lumberg Automation
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 07/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB584.35
(exc. VAT)
THB625.25
(inc. VAT)
Units | Per unit |
1 - 4 | THB584.35 |
5 + | THB525.86 |
- RS Stock No.:
- 197-2893
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 11206 RKC 30/11
- ผู้ผลิต / Manufacturer:
- Lumberg Automation
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
Belden Lumberg Automation Circular Connector, 12A Current Rating, IP67 Rating - RKC Series - 11206 RKC 30/11
Safely hook up your devices with this circular connector from Belden Lumberg Automation. As its gold-plated brass contacts achieve efficient connections, you can rest assured it keeps signals flowing freely. IP67-rated protection means the unit shrugs off the dust and temporary water submersion typical of intense industrial settings. Crimp mounting gives you an easy way to connect a cable when you're working in the field. Thanks to its coupling nut, this connector holds on tight against movement.
Features & Benefits
• Handles current up to 12A to manage demanding loads
• Hard-wearing PA housing provides effective resistance to knocks and scrapes
• Works with AC and DC voltages for wide supply compatibility
• Hard-wearing PA housing provides effective resistance to knocks and scrapes
• Works with AC and DC voltages for wide supply compatibility
Applications
• Industrial automation
• Server management
• Chemical processing
• Server management
• Chemical processing
Do I need to fit an earth conductor to use this connector?
No, this component comes with a protective core that deals with built-up charge and ensures safe handling.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | 7/8 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 12A |
Series | RKC |
Body Orientation | Straight |
Voltage Rating | 250 V |
Housing Material | PA 66 |
Shielded/Unshielded | Unshielded |
Contact Plating | Cu/Au |
Contact Material | CuZn |
Maximum Operating Temperature | +90°C |
Minimum Operating Temperature | -40°C |