- RS Stock No.:
- 186-4597
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLKC-10FGMS-GCP-213
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 01/10/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 5)
THB1,957.70
(exc. VAT)
THB2,094.74
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | THB1,957.70 | THB9,788.50 |
50 - 495 | THB1,879.394 | THB9,396.97 |
500 + | THB1,801.088 | THB9,005.44 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 186-4597
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FLKC-10FGMS-GCP-213
- ผู้ผลิต / Manufacturer:
- Amphenol Industrial
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Amphenol FLO LK Series Push-Pull Connectors
Amphenol FLO LK series push-pull connectors offer a quick and easy mating for a precise and reliable connection for data, signal, and power transmissions in indoor and outdoor environments. Typical applications include HD video cameras, non-invasive medical electronic equipment, military, testing, and measurement equipment.
Features and Benefits
Corrosion resistant coating
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
Push-pull mechanism
360° Shielding
UL94V-0 flammability rating
Field installable
IP68 Waterproof rating
Copper alloy housing with chrome surface plating
Compatible with Lemo K-Series connectors
FLKC-10FGMS-GCP-213 180° Male Field Installable Plug
Housing Size 1
Male Housing & Male contact gender
10 Solder Contact pinsFeaturing a cable bend relief, for cable OD size 5.8-6.1 mm
Male Housing & Male contact gender
10 Solder Contact pinsFeaturing a cable bend relief, for cable OD size 5.8-6.1 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 10 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 2.5A |
Body Orientation | Straight |
Series | FLOS K |
Voltage Rating | 800.0 V |
Mating Type | Push-Pull |
Shell Size | 1 |
Housing Material | Thermoplastic |
Pole Format | 10P |
Contact Plating | Gold |
Contact Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |