Bulgin Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Male, IP67, Buccaneer M12 Series
- RS Stock No.:
- 176-6406
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI12RPM08XPCM16
- ผู้ผลิต / Manufacturer:
- Bulgin
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,591.53
(exc. VAT)
THB1,702.94
(inc. VAT)
Units | Per unit |
1 - 9 | THB1,591.53 |
10 - 19 | THB1,543.78 |
20 - 49 | THB1,496.03 |
50 - 99 | THB1,464.21 |
100 + | THB1,432.39 |
- RS Stock No.:
- 176-6406
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI12RPM08XPCM16
- ผู้ผลิต / Manufacturer:
- Bulgin
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
With a high degree of mechanical and electrical stability, Bulgins M12 X Coding connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications.
M12 Series X Code Brass Nickel Plated M16 Rear Panel Mount Connector 8 Pole Pins PCB Termination
M12 Series Rear Panel Mount Connectors
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
Water and dustproof when mated with compatible connector
Pin or Socket
3, 4, 5, 8, 12 Pole (3,12 Pole are A Code, 4 Pole are choice of A Code or D Code, 5 Pole are choice of A Code or B Code, 8 Pole are choice of A Code or X Code)
PCB Terminals
Choice of mounting nut sizes, depending on part code
Choice of Sealing Caps available separately to maintain IP rating of unmated connectors
Mate with M12 Series In-Line Flex Body and Flex Body Connectors, depending on part code
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | PCB |
IP Rating | IP67 |
Current Rating | 2.0A |
Body Orientation | Straight |
Series | Buccaneer M12 |
Coding | X |
Voltage Rating | 48.0 V |
Shell Size | 12 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 8P |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |