Norcomp Circular Connector, 4 Contacts, Panel Mount, M5 Connector, Plug, Male, IP67, IP68, M5 Series
- RS Stock No.:
- 174-8590
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 853-004-113R004
- ผู้ผลิต / Manufacturer:
- Norcomp
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 22/10/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tray of 50)
THB438.924
(exc. VAT)
THB469.649
(inc. VAT)
Units | Per unit | Per Tray* |
50 - 50 | THB438.924 | THB21,946.20 |
100 - 150 | THB429.267 | THB21,463.35 |
200 + | THB420.05 | THB21,002.50 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 174-8590
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 853-004-113R004
- ผู้ผลิต / Manufacturer:
- Norcomp
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
รายละเอียดสินค้า / Product Details
M5 connectors available in: 2 pin, 3 pin, 4 pin
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
Non-removable Contacts
Waterproof
-40°C to +85C Temperature Range
Available as loose piece or as pre-made cables
SHELL: Brass-Nickel Plated
INSULATOR: Male: PBT-Black
Female: PBT-Black
CONTACTS: Male: Brass, Gold Plated
Female: Phosphor Bronze, Gold Plated
NUT: Brass-Nickel Plated
O-RING: Brass-Nickel Plated
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Connector Size | M5 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67, IP68 |
Current Rating | 1.0A |
Series | M5 |
Body Orientation | Right Angle |
Voltage Rating | 60 V |
Mating Type | Threaded |
Housing Material | Thermoplastic |
Pole Format | 4P |
Contact Plating | Gold |
Contact Material | Brass |
Series Number | 853 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |