- RS Stock No.:
- 144-7634
- ผู้ผลิต / Manufacturer:
- RS PRO
8 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,096.44
(exc. VAT)
THB1,173.19
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,096.44 |
5 - 9 | THB1,052.58 |
10 - 49 | THB1,008.72 |
50 + | THB986.80 |
- RS Stock No.:
- 144-7634
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
รายละเอียดสินค้า / Product Details
M12 Connector M16 Clamp Nut
A series of RS Pro M12 panel-mounted connectors. Each connector within this range is supplied with a partially stripped 100 mm, 200 mm or 300 mm cable, making it perfect for your application. With IP67 rating and a durable nickel plated brass housing material, each connector is excellent within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Contact Plating: Gold plated
Supplied with a neoprene O-Ring
Number of poles: 4
Both Female and Male versions available
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |
Current Rating | 1.5A |
Body Orientation | Straight |
Series | CPM12 |
Voltage Rating | 30 V |
Shielded/Unshielded | Unshielded |
Maximum Operating Temperature | +75°C |
Contact Material | CuZn |
Minimum Operating Temperature | -25°C |