Bulgin Circular Connector, 3 Contacts, Cable Mount, M16 Connector, Socket, Female, IP67, Buccaneer M16 Series
- RS Stock No.:
- 144-6895
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI16FBF03ASCPG9
- ผู้ผลิต / Manufacturer:
- Bulgin
7 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,156.09
(exc. VAT)
THB1,237.02
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,156.09 |
5 - 24 | THB1,121.41 |
25 - 49 | THB1,087.76 |
50 + | THB1,055.13 |
- RS Stock No.:
- 144-6895
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI16FBF03ASCPG9
- ผู้ผลิต / Manufacturer:
- Bulgin
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
With a rugged metal housing and environmental protection rating of IP67 when mated, Bulgin's robust M16 circular DIN connector range is an ideal solution for ensuring that power and signal connections are not compromised in harsh environments and industrial applications.
Screw locking compliant with DIN EN 61076-2-106
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
IP67 degree of protection
Robust metal connector
Excellent EMI shielding
Pole variants from 3 - 12
M16 Flex Body Female
3, 4, 5, 6, 8 and 12 poles
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
Solder termination
Metal Flex Body
Mates with Flex Inline Body and panel mount connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Body Orientation | Straight |
Series | Buccaneer M16 |
Voltage Rating | 250 V |
Coding | A |
Shell Size | 18.5 |
Mating Type | Threaded |
Housing Material | Nickel |
Pole Format | 3 |
Contact Plating | Gold |
Strain Relief | No |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Contact Material | Bronze |