- RS Stock No.:
- 144-6719
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI08FIM04ASC
- ผู้ผลิต / Manufacturer:
- Bulgin
117 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,524.76
(exc. VAT)
THB1,631.49
(inc. VAT)
Units | Per unit |
1 - 4 | THB1,524.76 |
5 - 24 | THB1,463.77 |
25 - 49 | THB1,402.78 |
50 + | THB1,372.29 |
- RS Stock No.:
- 144-6719
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- PXMBNI08FIM04ASC
- ผู้ผลิต / Manufacturer:
- Bulgin
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
Bulgin's M8 circular connectors and over molded cables are designed to fulfil the ever growing demand for sensor , actuator and data connections in process control, industrial machinery and factory automation applications. These compact sensor and automation connectors with screw lock coupling are mechanically and chemically robust, easy to install, minimise downtime and help to increase production efficiency. Rated to the IP67 standard, Bulgin's M8 Series ensure safe, secure and reliable protection from liquids, dust, moisture and dirt whilst also providing great resistance against vibrations to ensure that connections are not disrupted.
Straight & right angled configurations
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
3, 4 or 5 contacts
Metal & plastic shell options
A & B coded
Environmental protection class IP67
Field installable connectors, panel mounts & overmolded cable options
PVC or PUR jacketed cable variants with many lengths from 1m – 15m
Brass - Nickel Plating M8 Flex Inline Body Male
Available in 3, 4 and 5 poles
Solder termination
Metal Flex Inline Body
Mates with Flex Body and panel mount connectors
Solder termination
Metal Flex Inline Body
Mates with Flex Body and panel mount connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | In-line |
Connector Size | M8 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 3.0A |
Body Orientation | Straight |
Series | Buccaneer M5 |
Voltage Rating | 30 V |
Coding | A |
Mating Type | Threaded |
Shell Size | 12 |
Housing Material | Nickel |
Pole Format | 4 |
Strain Relief | No |
Contact Plating | Gold |
Contact Material | Brass |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +80°C |