- RS Stock No.:
- 468-948
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 99-0476-100-07
- ผู้ผลิต / Manufacturer:
- binder
74 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB764.00
(exc. VAT)
THB817.48
(inc. VAT)
Units | Per unit |
1 - 24 | THB764.00 |
25 - 49 | THB744.91 |
50 + | THB733.43 |
- RS Stock No.:
- 468-948
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 99-0476-100-07
- ผู้ผลิต / Manufacturer:
- binder
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Subminiature Connector, Female Cable Connector, M9, IP40 - Series 711
Series 711, M9, female cable connector, subminiature connector with screw locking and IP40 ingress protection. These M9 female cable connectors have solder terminations and the cable housings have integrated strain relief.
Note
For dimension information, please refer to the Technical Specification table below.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Binder 711 - Metal
The Series 711 subminiature round plugs are connectors of a simple design with very small dimensions and are protected to IP40. High reliability permits frequent connection and disconnection. Cable strain relief is achieved by a crimp ferrule.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Cable Mount |
Connector Size | M9 |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP40 |
Current Rating | 1.0A |
Series | 711 |
Body Orientation | Straight |
Voltage Rating | 125 V |
Mating Type | Screw On |
Housing Material | Polymer |
Contact Plating | Gold |
Minimum Operating Temperature | -40°C |
Contact Material | Bronze |
Maximum Operating Temperature | +85°C |