- RS Stock No.:
- 208-661
- ผู้ผลิต / Manufacturer:
- RS PRO
42 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
291 มีของพร้อมจัดส่งจากคลังสินค้าทั่วโลก (Global stock) ภายใน (Within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB298.54
(exc. VAT)
THB319.44
(inc. VAT)
Units | Per unit |
1 - 9 | THB298.54 |
10 - 24 | THB289.59 |
25 - 49 | THB280.61 |
50 - 99 | THB274.67 |
100 + | THB226.06 |
- RS Stock No.:
- 208-661
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
LED Indicator Lamps, BA9s MBC, ac/dc
Brought to you under the trusted RS Brand, these BA9s indicator lamps have a single chip LED with a built in reflector, optimising brightness and intensity while maintaining low energy consumption. The lamps are fitted with a convenient bayonet connector for quick and easy installation.
Features and benefits:
- Fantastic life expectancy of 100000 hours offered by these LEDs
- Variety of different light output colours offered in this range
- 48, 60V types polarity connections can be to either contact for dc use
- 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types offered in this range
- Varieties of MCD (millicandela) intensity offered in this range. This unit of measure impacts the brightness of the LED.
Features and Benefits:
These LED reflector bulbs are used in wide range of applications such as;
- Phone voicemail systems
- Automotive
- Vending machine & kiosks
- Industrial
Why choose RS PRO?
• Single chip LED with reflector
• Life expectancy of 100000h
• 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types available in range
• 12, 24, 28V Centre base contact is anode for dc use and have an integral reverse polarity protection diode
• 48, 60V types polarity connections can be to either contact for dc use
• Life expectancy of 100000h
• 12, 24, 28, 48, 60V ac/dc and 130, 230V ac types available in range
• 12, 24, 28V Centre base contact is anode for dc use and have an integral reverse polarity protection diode
• 48, 60V types polarity connections can be to either contact for dc use
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Voltage Rating | 24V ac/dc |
Lamp Type | LED |
Light Output Colour | Yellow |
Intensity | 630mcd |
Lamp Base | BA9s |
Chip Type | Single Chip |
Diameter | 10mm |
Length | 24mm |
Peak Wavelength | 587nm |
Life Hours | 100000h |