- RS Stock No.:
- 867-2209
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4302.5335
- ผู้ผลิต / Manufacturer:
- Schurter
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 867-2209
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 4302.5335
- ผู้ผลิต / Manufacturer:
- Schurter
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
รายละเอียดสินค้า / Product Details
KFB2 Series
Schurter KFB2 series C14 IEC appliance inlets with line filter and rocker line switch. The KFB series features an EMC-shield and is suitable for use in equipment according to IEC/UL 60950. The KEB series is screw-on panel mount, with 4.8 x 0.8 mm quick connect terminals.
2-Pole
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
EMC-shield
Panel mount
4.8 x 0.8 mm quick connect terminals
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design. Fuse holders accept Ø5x20mm fuses.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Male |
Switch Type | 2 Pole |
Termination Method | Quick Connect |
Current Rating | 4A |
Voltage Rating | 250 V ac |
Mounting Type | Screw |
Operating Frequency | 50 (IEC) Hz, 60 (UL / CSA) Hz |
IEC Connector Type | C14 |
Width | 30.5mm |
Depth | 63 (With Pin)mm |
Height | 59mm |