- RS Stock No.:
- 797-1968
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 16WMK4WL4NMS
- ผู้ผลิต / Manufacturer:
- Parker
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 21/05/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 2)
THB1,401.58
(exc. VAT)
THB1,499.69
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | THB1,401.58 | THB2,803.16 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 797-1968
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 16WMK4WL4NMS
- ผู้ผลิต / Manufacturer:
- Parker
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
Bulkhead Union
Parkers K series adapters are manufactured to meet BS5200 standards and designed to seal with BSP
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Hose swivel connectors. Parkers K4 adapter series can be used with Parker D9/92, B1, B2 and B4 adapters. Straight fittings can also be used an adaptor with ISO 1179-1 / DIN 3852 ports by using a bonded seal.
Features and Benefits
Visible bite of progressive ring helps prevent blow-off
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Excellent sealing capacity when used in various applications including vacuum and hydraulic systems
Stress evenly distributed throughout out minimising concentration at the bite point
Compact overall dimensions make EO fittings ideal or confined spaces
Note
K4 adapters are not interchangeable with JIS P4 fittings.
Warning
Hydraulic systems can work at high pressures, and fittings and adaptors can be subjected to extreme loadings such as vibration and uncontrolled pressure peaks. When choosing fittings or adaptors careful attention should be given to the technical specifications.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Connector A | G 1 |
Hydraulic Fitting Type | Hydraulic Straight Threaded Adaptor |
Connector B | G 1 Male |
Material | Steel |
Finish | Zinc Plated |
Connector A - Thread Standard | G |
Connector A - Gender | Male |
Connector B - Gender | Male |
Connector B - Thread Standard | G |
Maximum Operating Pressure | 120bar |
Maximum Operating Temperature | +120°C |
Minimum Operating Temperature | -40°C |