The Parker Ermeto DIN fitting components for high pressure hydraulic tube fittings are indispensable items in order to build up a complete fitting series (EO-PSR, EO-2, EO2-FORM). The FM EO-2 functional nut is available with sealing NBR or sealing FKM. Suitable for general hydraulic applications. Depending on the specific requirements, the FM EO-2 functional nut can be delivered with sealing NBR or sealing FKM. This feature increase the range of applications. The tube outside diameter is 16 mm and connection thread is M24 x 1.5.
The tube outside diameter is 16 mm Connection thread size is M24 x 1.5 Product series is heavy Suitable for general hydraulic applications The FM EO-2 functional nut is available with sealing NBR or sealing FKM Material of construction is steel