- RS Stock No.:
- 914-5559
- ผู้ผลิต / Manufacturer:
- RS PRO
21 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB5,949.29
(exc. VAT)
THB6,365.74
(inc. VAT)
Units | Per unit |
1 + | THB5,949.29 |
- RS Stock No.:
- 914-5559
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
RS PRO 20 m Long Black Hose Pipe, Applications Automotive, Heater Hose, Hot Water, 20 mm Inner Diam.
If you need a hose for hot water, heating or automotive applications, pick this flexible and durable option.
The RS PRO 20-metre black hose pipe is easy to install using standard hose fittings. Thanks to its high-tensile synthetic-reinforced interior, it can tolerate temperatures from as low as -40°C up to +120°C. Its synthetic rubber exterior is resistant to heat, water, hot oil spray and ozone. That means it can be used outdoors as well as indoors. This hose has an inner diameter of 20 mm and comes in a length of 20 metres. Its safe working pressure is 10 bar and its bursting pressure is 30 bar.
As it's part of the RS PRO range, you can be confident of its quality and durability. The hose complies with the SAE (Society of Automotive Engineering) J20R3 standards, so it can be used with engine coolant systems. You'll also find it in refrigeration units and irrigation systems.
The RS PRO 20-metre black hose pipe is easy to install using standard hose fittings. Thanks to its high-tensile synthetic-reinforced interior, it can tolerate temperatures from as low as -40°C up to +120°C. Its synthetic rubber exterior is resistant to heat, water, hot oil spray and ozone. That means it can be used outdoors as well as indoors. This hose has an inner diameter of 20 mm and comes in a length of 20 metres. Its safe working pressure is 10 bar and its bursting pressure is 30 bar.
As it's part of the RS PRO range, you can be confident of its quality and durability. The hose complies with the SAE (Society of Automotive Engineering) J20R3 standards, so it can be used with engine coolant systems. You'll also find it in refrigeration units and irrigation systems.
Features and Benefits
Black hose pipe
Suitable for temperatures from -40°C up to +120°C
Made from synthetic EPDM (ethylene propylene diene monomer) rubber
High-tensile synthetic-reinforced core
Reel length of 20 m
Inner diameter of 20 mm
10 bar working pressure and 30 bar burst pressure
SAE (Society of Automotive Engineering) J20R3 compliant for use with oil and coolants
Suitable for temperatures from -40°C up to +120°C
Made from synthetic EPDM (ethylene propylene diene monomer) rubber
High-tensile synthetic-reinforced core
Reel length of 20 m
Inner diameter of 20 mm
10 bar working pressure and 30 bar burst pressure
SAE (Society of Automotive Engineering) J20R3 compliant for use with oil and coolants
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 20mm |
Outer Diameter | 28mm |
Material | EPDM |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Industrial |
Standards Met | SAE J20 R3 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Colour | Black |
Length | 20m |
Reinforced | Yes |
Inner Material | EPDM |
Outer Material | EPDM |