Jubilee Zinc-Plated Mild Steel Slotted Hex Mini Fuel Clip, Nut and Bolt Clip, 9.1mm Band Width, 10 → 12mm ID
- RS Stock No.:
- 908-9052
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NB1012MS
- ผู้ผลิต / Manufacturer:
- Jubilee
34 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 50
THB1,528.91
(exc. VAT)
THB1,635.93
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB1,528.91 | THB30.578 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 908-9052
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- NB1012MS
- ผู้ผลิต / Manufacturer:
- Jubilee
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Jubilee® Junior Clips – Mild Steel
Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
These Jubilee Juniors are mini clips – sometimes called nut and bolt clips – which are perfect for those smaller bore hoses with relatively low pressures, such as fuel lines.
Features and Benefits
72 hour corrosion resistance NSS (Neutral Salt Spray) Test
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Complies with SAE internationally-recognised standards
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high quality production
Applications
These mild steel zinc protected clips are ideally suited for use in the following environments:
Agriculture
Automotive
Automotive
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 10 → 12mm |
Clip Type | Mini Fuel Clip, Nut and Bolt Clip |
Material | Zinc-Plated Mild Steel |
Inside Diameter Minimum | 10mm |
Inside Diameter Maximum | 12mm |
Band Width | 9.1mm |
Screw/Bolt Head | Slotted Hex |