RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 20mm Band Width, 43 → 47mm ID
- RS Stock No.:
- 265-0219
- ผู้ผลิต / Manufacturer:
- RS PRO
286 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB444.90
(exc. VAT)
THB476.04
(inc. VAT)
Units | Per unit | Per Pack* |
2 - 8 | THB444.90 | THB889.80 |
10 - 18 | THB434.055 | THB868.11 |
20 - 78 | THB422.71 | THB845.42 |
80 + | THB408.345 | THB816.69 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 265-0219
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- ES
รายละเอียดสินค้า / Product Details
RS PRO Stainless Steel, Zinc-Plated Steel (Bolt) Bolt Head Bolt Drive, 20 mm Band Width, 43 mm to 47 mm Inside Diameter
Quickly and easily attach your hoses to pipes and other components with this RS PRO bolt drive clip. The bolt can be tightened to make the diameter of the circular band smaller, allowing you to securely clamp the clip around hoses of different sizes.
The clip is resistant to impact as it's made from a strong stainless steel material, so it's a reliable choice. Thanks to the bolt's zinc-plated stainless steel construction, it's durable and rust-proof for an improved service life.
You can depend on this product to keep your working environment and equipment safe, as it's manufactured to meet both British BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards. It's commonly used for low-pressure applications in fuel supply lines, agriculture and the automotive industry.
The clip is resistant to impact as it's made from a strong stainless steel material, so it's a reliable choice. Thanks to the bolt's zinc-plated stainless steel construction, it's durable and rust-proof for an improved service life.
You can depend on this product to keep your working environment and equipment safe, as it's manufactured to meet both British BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards. It's commonly used for low-pressure applications in fuel supply lines, agriculture and the automotive industry.
Features and Benefits
- Band width of 20 mm
- Bolt drive clip type
- Minimum inside diameter of 43 mm
- Maximum inside diameter of 47 mm
- Stainless steel material
- Zinc-plated steel bolt material
- Bolt head
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 43 → 47mm |
Clip Type | Bolt Drive |
Material | Stainless Steel, Zinc-Plated Steel (Bolt) |
Inside Diameter Minimum | 43mm |
Inside Diameter Maximum | 47mm |
Band Width | 20mm |
Screw/Bolt Head | Bolt Head |