- RS Stock No.:
- 124-5729
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JSC091SS316
- ผู้ผลิต / Manufacturer:
- Jubilee
ดูหมวดหมู่นี้
33 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price 1 Bag of 2
THB1,797.85
(exc. VAT)
THB1,923.70
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB1,797.85 | THB898.925 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 124-5729
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- JSC091SS316
- ผู้ผลิต / Manufacturer:
- Jubilee
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Jubilee 316 Stainless Steel Superclamps
Jubilee superclamps 316 stainless steel hose clips have been designed to hold your soft hose onto a rigid circular pipe. The adjustable heavy-duty clamp is used when you need a tight seal when you are joining hoses.
Features and Benefits
Available in a range of bandwidths from 18 mm to 25 mm
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Single nut adjustment
Smooth band
Bridge piece ensures 360° seal
Solid trunnion maximises torque
Chromium free finish
Used in place of SAE J1508 type TB or T-Bolt style clamps
Typical Applications
Use the jubilee clips for joining your hoses in the marine and offshore oil and gas industry, food and chemical industries. Also in car repair applications and for waste water extraction or in other applications where you require high corrosion resistance.
Note
If the 316 stainless steel superclamp is not what you are looking for we also offer 304 stainless steel and mild steel.
Refer to the datasheet for more information.
Refer to the datasheet for more information.
Standards
Din 3017
Jubilee Superclamps
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
Inside Diameter | 86 → 91mm |
Clip Type | Bolt Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 86mm |
Inside Diameter Maximum | 91mm |
Band Width | 25mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Bolt Head |