- RS Stock No.:
- 124-5662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 9.5SS316
- ผู้ผลิต / Manufacturer:
- Jubilee
8 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Bag of 5
THB4,078.04
(exc. VAT)
THB4,363.50
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | THB4,078.04 | THB815.608 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 124-5662
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 9.5SS316
- ผู้ผลิต / Manufacturer:
- Jubilee
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Original Jubilee® Clips - Stainless Steel 316 Grade
These original range Jubilee clips were first manufactured back in 1921, and today the brand is well-known and trademarked around the world. As the name and heritage would suggest, you can be assured of the highest-quality products, all produced from premium grade materials and adhering to a wide range of quality standards and EU directives.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Jubilees original range of hose clamps is where it all started and these sturdy worm drive hose clips are suitable for most applications. These stainless steel hose clips have a continuously threaded band so clips are flexible and easy to adjust to the required size. In addition, the rolled edges and smooth interior of the band ensures protection for all types of hoses, even soft rubber or silicone.
Features and Benefits
Independently tested by the British Standards Institute (BSi) to carry the British Standard Kitemark™
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high-quality production
Complies with DIN 3017 Standard guaranteeing that the hose clamp will join with a perfect tight fit
Also complies with SAE internationally recognised standards
Stainless steel range is Lloyds Type Approved – essential for marine applications
Hose clips are manufactured in an ISO 9001:2008 certified plant so you can be assured of high-quality production
Typical Applications
These 316 grade stainless steel Jubilee clips are ideally suited for use in the food and chemical industry, oil and gas industry and shipbuilding and maintenance industries
Note
We also offer the hose clips in 304 stainless steel and mild steel zinc
For more information, refer to the datasheet
For more information, refer to the datasheet
Standards
Complies with DIN 3017
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Inside Diameter | 210 → 242mm |
Clip Type | Worm Drive |
Material | Stainless Steel |
Inside Diameter Minimum | 210mm |
Inside Diameter Maximum | 242mm |
Band Width | 13mm |
Stainless Steel Type | A4 316 |
Screw/Bolt Head | Slotted Screw |