- RS Stock No.:
- 493-430
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10016500+11285000+52001080+700
- ผู้ผลิต / Manufacturer:
- Epic Contact
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 11/09/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price 1 Kit
THB2,726.97
(exc. VAT)
THB2,917.86
(inc. VAT)
Kit(s) | Per Kit |
1 - 11 | THB2,726.97 |
12 - 24 | THB2,612.63 |
25 + | THB2,488.18 |
- RS Stock No.:
- 493-430
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10016500+11285000+52001080+700
- ผู้ผลิต / Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
HDD-24 Heavy Duty Connectors
HDD, 24 way inserts housed in the H-BE6 range of hoods and housing complete with cable couplers and dust covers. A cable gland allowing multicore cable between 13-15mm diameter. Panel cut-out 48mmx35mm.
Note
Crimps contacts to be ordered separately.
Epic Range
A robust and reliable range of audio and lighting rectangular connectors which are environmentally protected to IP65, offering complete protection against dust ingress and against jets of water. All EPIC H-Series connector shells are die cast aluminium.,Designed for the light and sound system industry, typical applications include connecting sound mixing desks and dimmer racks to dependent peripherals. Also used in process control industry.
The Heavy Duty Connector Range
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 24 |
Current Rating | 10A |
Gender | Male |
Series | H-DD |
Type | Plug Kit |
Voltage Rating | 250 V ac |
Thread Size | PG21 |