- RS Stock No.:
- 482-749
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10003000+10191000
- ผู้ผลิต / Manufacturer:
- Epic Contact
149 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB1,014.60
(exc. VAT)
THB1,085.62
(inc. VAT)
Units | Per unit |
1 - 11 | THB1,014.60 |
12 - 24 | THB989.24 |
25 + | THB964.50 |
- RS Stock No.:
- 482-749
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 10003000+10191000
- ผู้ผลิต / Manufacturer:
- Epic Contact
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
LAPP Heavy-Duty Power Connector, NBR Sealing, PG16 Thread Size - EPIC Series - 10003000+10191000
Put your equipment in safe hands with this heavy-duty power connector from LAPP. Thanks to an impulse voltage rating of up to 6kV, it takes high energy spikes in its stride, so is a smart choice for demanding applications. To ensure long-term resilience in the face of wear and impact, the aluminium alloy housing is powder coated. This connector's inbuilt steel lever serves as a cover to protect it in busy setups.
Features & Benefits
• Broad operating temperature range of -40°C to +100°C for use in demanding industrial conditions
• Screw termination style is simple and doesn't need complex tools
• Screw termination style is simple and doesn't need complex tools
Applications
• Machine building
• Mining industry
• Water treatment plants
• Mining industry
• Water treatment plants
Is this connector dustproof?
Yes, the unit has an IP65 rating to indicate it's fully protected from dust and able to withstand low-pressure water jets.
H-BE Plugs And Sockets
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 6 |
Current Rating | 16A |
Gender | Female |
Series | H-BE |
Type | Connector Set |
Mounting Type | Panel Mount |
Voltage Rating | 440 V ac |
Thread Size | PG16 |
Pole Format | 6P+E |
IP Rating | IP65 |
Body Orientation | Straight |
Termination Method | Screw |
Contact Material | Copper Alloy |
Contact Plating | Silver Plated |