- RS Stock No.:
- 288-4945
- ผู้ผลิต / Manufacturer:
- RS PRO
- RS Stock No.:
- 288-4945
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Wrap Around
Designed for use in cable repair and splicing applications. It will provide the insulation thickness required by ICEA and NEMA specifications for crosslinked polyethylene insulated wire and cable.
Up to 3:1 shrink ratio
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant
Adhesive lined
High sealing integrity
Chemical, moisture & fungus resistant
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sleeve Diameter | 30mm |
Colour | Black |
Shrunk Diameter | 6mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 3:1 |
Sleeve Length | 61cm |
Material | PEX |
Flame Retardant | Yes |
Standards Met | ICEA, NEMA, RoHS Compliant |