HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing, Black 75mm Sleeve Dia. x 1m Length 4:1 Ratio, MA47
- RS Stock No.:
- 450-569
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 323-20750 MA47-75/22-PO-X-BK
- ผู้ผลิต / Manufacturer:
- HellermannTyton
ขออภัย เราไม่สามารถตรวจสอบสต็อคสินค้าได้ในเวลานี้ โปรดรีเฟรชเพจอีกครั้ง
เพิ่ม / Added
ราคา / Price Each
THB1,591.58
(exc. VAT)
THB1,702.99
(inc. VAT)
Units | Per unit |
1 - 14 | THB1,591.58 |
15 - 49 | THB1,527.92 |
50 + | THB1,464.27 |
- RS Stock No.:
- 450-569
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 323-20750 MA47-75/22-PO-X-BK
- ผู้ผลิต / Manufacturer:
- HellermannTyton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
HellermannTyton Heat Shrink Tubing
The HellermannTyton MA47 series 1m black heat shrink tubing has a 4:1 shrink ratio along with a medium walled, adhesive lining. The tubing provides insulation and protection to low voltage cable joints and terminations above and below the ground. The heat shrink has an inner adhesive that provides additional protection against the moisture and weather conditions.
Features and Benefits
Shrunk diameter is 22mm
Sleeve diameter is 75mm
Dielectric strength is 20kV/mm
Material is polyolefin, cross-linked
Provides robust insulation
Coated inside with thermoplastic adhesive
Operating temperature ranging between -55°C to 110°C
Sleeve diameter is 75mm
Dielectric strength is 20kV/mm
Material is polyolefin, cross-linked
Provides robust insulation
Coated inside with thermoplastic adhesive
Operating temperature ranging between -55°C to 110°C
Note
This should be sold as packs of 5 x 1m.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Sleeve Diameter | 75mm |
Colour | Black |
Shrunk Diameter | 22mm |
Sleeve Type | Heat Shrink |
Adhesive Lined | Yes |
Shrink Ratio | 4:1 |
Sleeve Length | 1m |
Material | Cross Linked Polyolefin |
Operating Temperature Range | -55 → +80 °C |
Halogen Free | Yes |
Series | MA47 |