Hand Held Wired Microphone Shure SM58-LCE, Unidirectional 300Ω

  • RS Stock No. 250-514
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. SM58-LCE
  • ผู้ผลิต / Manufacturer Shure
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Shure SM58 Rugged Professional Microphone

Industry standard vocalist microphone
Unswitched model
Unidirectional polar response pattern uniform at all frequencies
A rugged spherical windshield attenuates external noises whilst internal construction reduces transmission of handling noise, giving a high gain-before-feedback capability
Output terminations are by 3-pin XLR connector

Supplied with

Clip/holder to fit microphone stands

คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Dynamic
Directionality/Polar Pattern Unidirectional
Frequency Response 50 Hz → 15 kHz
Impedance 300Ω
Sensitivity -54.5dBV/Pa
Connector XLR
Length 162mm
Weight 298g
Head Diameter 51mm
Maximum Frequency Response 15 kHz
Minimum Frequency Response 50 Hz
9 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 5,703.78
(exc. VAT)
THB 6,103.04
(inc. VAT)
Units
Per unit
1 - 9
THB5,703.78
10 - 24
THB5,604.02
25 +
THB5,542.39
Related Products
Voice/Music microphoneDual impedanceUnidirectional3-pin male XLR type connector2-position switch ...
Description:
Voice/Music microphoneDual impedanceUnidirectional3-pin male XLR type connector2-position switch enables use in high or low impedance applications with the ON/OFF switch usable or locked in the ON position (with use of a lock plate)Full instructions included.
Built-in microphone and remote for call and music ...
Description:
Built-in microphone and remote for call and music control.Ergonomic In-Ear design for ambient noise isolation and undisturbed listening.Tough and tangle-free cable for long-lasting listening enjoyment.Ear coupling Ear-canalTransducer principle DynamicAcoustic Principle ClosedFrequency response 17–21,000 Hz (-10 ...
Designed with a wide frequency range for full ...
Description:
Designed with a wide frequency range for full bass and clear highsIdeal for general listeningClosed back, circumaural designReduces background noise.
HD65TV Headphones are the ideal solution for watching ...
Description:
HD65TV Headphones are the ideal solution for watching TV and movies in comfort and style. Closed dynamic TV headphonesIndependant volume controlNeodymium magnets and lightweight diaphragmsClosed cirumaural design - blocks outside noiseLeatherette ear padsExcellent connectivity.