- RS Stock No.:
- 251-160
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FEX 3828 13 T ENCLOSURE
- ผู้ผลิต / Manufacturer:
- Fibox
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 04/07/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB7,296.77
(exc. VAT)
THB7,807.54
(inc. VAT)
Units | Per unit |
1 - 4 | THB7,296.77 |
5 - 6 | THB7,004.91 |
7 + | THB6,713.05 |
- RS Stock No.:
- 251-160
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FEX 3828 13 T ENCLOSURE
- ผู้ผลิต / Manufacturer:
- Fibox
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FI
รายละเอียดสินค้า / Product Details
FEX Polycarbonate Enclosure
The FEX Series non-metallic enclosures made of polycarbonate (PC). Available with clear transparent or grey covers. These enclosure are designed for use in hazardous environments, manufactured and tested to international standards.
Features and Benefits
Self-extinguishing and impact resistant
Resistant to most acids
IP54
Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
RAL 7035
Resistant to most acids
IP54
Temperature range: -40 °C to +120 °C short term, -10 °C to +80 °C for continuous use.
Dimensions: 188 x 188 x 130 mm to 378 x 278 x 180 mm
RAL 7035
(IP) Ingress Protection and what it means?
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact, and water in electrical enclosures.
Chassis Plates
Chassis plates are not available for the following FEX Polycarbonate Enclosures
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249
RS Stock no: 199-286, 221-642, 221-658, 221-664, 221-670, 221-686, 221-692, 251-160, 251-176, 251-182, 251-198, 251-205, 251-211, 251-227, 251-233, 251-249
Application Information
These highly attractive and ergonomic housings are perfectly suitable for modern industrial electronics.
FAQs
Can the box be used outside?
Yes, FEX series enclosures have an IP54 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Yes, FEX series enclosures have an IP54 rating
Are they mountable?
Yes, they are suitable for wall mounting or portable applications
What is supplied?
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with silicon gasket and Polyamide cover screws.
Note
After incorporation of components, further certification must be obtained before use in zone 1.
Certificate No.
VTT 06 ATEX 030U
Approvals
certificate available on request
Group and Category
II2 GD EEx e II
Approvals
EEx e II T6; KEMA certificate no. EX97D3891U
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Body Material | Polycarbonate |
External Length | 378 mm |
External Height | 130 mm |
External Width | 278 mm |
External Dimensions | 378 x 278 x 130mm |
IP Rating | IP54 |
Colour | Grey |
Lid Colour | Transparent |
Shielded | No |
Series | FEX |