- RS Stock No.:
- 825-1720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IPSY1A11
- ผู้ผลิต / Manufacturer:
- ABB
61 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB5,386.43
(exc. VAT)
THB5,763.48
(inc. VAT)
Units | Per unit |
1 - 4 | THB5,386.43 |
5 + | THB5,332.52 |
- RS Stock No.:
- 825-1720
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- IPSY1A11
- ผู้ผลิต / Manufacturer:
- ABB
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ABB Single-Pedal Emergency-Stop Foot Switch, Yellow, 690V AC Contact Voltage Rating - IPSY1A11
Quickly halt machinery in dangerous situations using this emergency-stop foot switch from ABB. Simply press your foot down and stop the device from operating to protect personnel and equipment from hazards. The unit has a rated operational current of 230V AC and 3.1A for safe use in low-voltage systems. The contacts are electrically separated to prevent damage from harmful currents. Thanks to its free pedal movement, it'll respond quickly when activated. A robust thermoplastic fibreglass body offers resistance to impacts and corrosion, helping extend the unit's service life, even with rough handling.
Features & Benefits
Rated impulse withstand voltage of 6kV to prevent damage from current overload
Broad operating temperature range between -10°C and +70°C for safe use in challenging settings
Resistance to shock and vibration helps prevent accidental activation
Visible operation for easy monitoring
Snap-action contacts provide responsive switching
Broad operating temperature range between -10°C and +70°C for safe use in challenging settings
Resistance to shock and vibration helps prevent accidental activation
Visible operation for easy monitoring
Snap-action contacts provide responsive switching
Applications
Manufacturing industry
Textile manufacturing
Automotive industry
Conveyor belts
Oil and gas industry
Textile manufacturing
Automotive industry
Conveyor belts
Oil and gas industry
How durable is this foot switch?
This unit has a mechanical durability rating of 30 million cycles, so you can rely on it for lasting performance.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Foot Switch Type | Emergency Stop Foot Switch |
Contact Voltage Rating AC | 690V |
Switch Environment | Foot Switch |
IP Rating | IP65 |
Guard Cover | Yes |
Colour | Yellow |
Dimensions | 140 x 280 x 138mm |
Number of Pedals | 1 |
Width | 250mm |
Depth | 138mm |
Length | 140mm |