Gems Sensors FS-380 Series Piston Flow Switch for Liquid, 1 gal/min Max
- RS Stock No.:
- 906-8288
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 179994
- ผู้ผลิต:
- Gems Sensors
- RS Stock No.:
- 906-8288
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 179994
- ผู้ผลิต:
- Gems Sensors
คุณสมบัติ / Specifications
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ค้นหาผลิตภัณฑ์ที่คล้ายกันโดยเลือกคุณลักษณะอย่างน้อยหนึ่งรายการ
เลือกทั้งหมด | คุณลักษณะ | ค่า |
|---|---|---|
| Brand | Gems Sensors | |
| Media Monitored | Liquid | |
| Device Type | Piston | |
| Maximum Flow Rate | 1 gal/min | |
| Pipe Diameter Range | 3/8 in | |
| Connection Type | 3/8 NPT Male | |
| Maximum Pressure | 107bar | |
| Material | Stainless Steel | |
| Minimum Operating Temperature | -28.8°C | |
| Series | FS-380 | |
| Maximum Operating Temperature | +135°C | |
| เลือกทั้งหมด | ||
|---|---|---|
Brand Gems Sensors | ||
Media Monitored Liquid | ||
Device Type Piston | ||
Maximum Flow Rate 1 gal/min | ||
Pipe Diameter Range 3/8 in | ||
Connection Type 3/8 NPT Male | ||
Maximum Pressure 107bar | ||
Material Stainless Steel | ||
Minimum Operating Temperature -28.8°C | ||
Series FS-380 | ||
Maximum Operating Temperature +135°C | ||
- COO (Country of Origin):
- CN
FS-380 Series Flow Switch
These rugged inline flow switches use 100 micron filtration and are less susceptible to clogging than other high-pressure inline flow switches. The 1 piece magnetic PPS composite piston makes the FS-380 ideal for high-pressure applications such as industrial cleaning equipment. The FS-380 is also an excellent choice for semicon cooling applications where simple design and reliable operation are required.
Features and Benefits
Flow Rate Settings: 1 LPM to 7.5 LPM
Port Size: Multiple
Primary Construction Material: Brass or Stainless Steel
Setting Type: Fixed
Product Application Information
Electronic Equipment: Laser Heads, Welders, Power Supplies, High-Speed Spindles, X-Ray Tubes, Semiconductor Equipment
Bearings or Gears: Presses, Rotating Equipment, Conveyors, Machine Tools, Robotics
Processing and Dispensing Equipment: Water Purifications and Filtering, X-Ray Film Processing, Beverage Dispensing, Chemical Additives, Gas Sampling, Distilling
Altech Flow Sensors & Switches


