- RS Stock No.:
- 144-9114
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SST25PF040C-40I/MF
- ผู้ผลิต / Manufacturer:
- Microchip
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 27/06/2024, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Tube of 98)
THB51.596
(exc. VAT)
THB55.208
(inc. VAT)
Units | Per unit | Per Tube* |
98 - 98 | THB51.596 | THB5,056.408 |
196 - 294 | THB50.461 | THB4,945.178 |
392 + | THB49.378 | THB4,839.044 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 144-9114
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- SST25PF040C-40I/MF
- ผู้ผลิต / Manufacturer:
- Microchip
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
รายละเอียดสินค้า / Product Details
SST25PF040C Serial SPI SuperFlash® Memory
The SST25PF040C family of devices from Microchip are SuperFlash® Memory ICs featuring a four-wire SPI-compatible interface. These Flash Memory Chips operate with a single power supply of 2.3V to 3.6V.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and block erase commands are typically completed in 40 ms and 80 ms respectively, with full chip erase operation taking a typical 250 ms.
Through the use of SuperFlash® technology these devices offer exceptional erase times that compare very favourably to other Flash memory alternatives. Sector and block erase commands are typically completed in 40 ms and 80 ms respectively, with full chip erase operation taking a typical 250 ms.
Features
Single Voltage Read and Write Operations
Serial Interface Architecture - SPI Compatible Mode 0 and Mode 3
High Speed Clock Frequency – 40 MHz max
Dual Input/Output Support
Low Power Consumption – Active Read Current 5 mA, Standby Current 5 μA, Power-down Mode Standby Current 3 μA (typical values)
Serial Interface Architecture - SPI Compatible Mode 0 and Mode 3
High Speed Clock Frequency – 40 MHz max
Dual Input/Output Support
Low Power Consumption – Active Read Current 5 mA, Standby Current 5 μA, Power-down Mode Standby Current 3 μA (typical values)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Flash Memory, Microchip
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Memory Size | 4Mbit |
Interface Type | SPI |
Package Type | WDFN |
Pin Count | 8 |
Organisation | 512K x 8 bit |
Mounting Type | Surface Mount |
Cell Type | Split Gate |
Minimum Operating Supply Voltage | 2.3 V |
Maximum Operating Supply Voltage | 3.6 V |
Block Organisation | Symmetrical |
Length | 6mm |
Height | 0.72mm |
Width | 5mm |
Dimensions | 6 x 5 x 0.72mm |
Series | SST25 |
Automotive Standard | AEC-Q100 |
Number of Words | 512K |
Minimum Operating Temperature | -40 °C |
Number of Bits per Word | 8bit |
Maximum Operating Temperature | +85 °C |