- RS Stock No.:
- 888-1103
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FFVE6C0476K--
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each: (In a Pack of 16)
THB3,200.509
(exc. VAT)
THB3,424.545
(inc. VAT)
Units | Per unit | Per Pack* |
16 + | THB3,200.509 | THB51,208.144 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 888-1103
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- FFVE6C0476K--
- ผู้ผลิต / Manufacturer:
- KYOCERA AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
AVX FFVE Series
The FFVE series of medium power film capacitors from AVX are primarily designed for use on DC filtering circuits. The FFVE series of radial capacitor uses a non-impregnated metallized polypropylene dielectric that is specially treated to have a very high dielectric strength in operating conditions up to 105°C.
The FFVE special design gives this series a very low level of stray inductance which makes it a interesting alternative to electrolytic technology.
The FFVE special design gives this series a very low level of stray inductance which makes it a interesting alternative to electrolytic technology.
Radial 105°C
Encapsulated in self-extinguishing material meeting the requirements of UL94V-0
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 47µF |
Voltage | 900V dc |
Tolerance | ±10% |
Series | FFVE |
Lead Pitch | 45mm |
Lead Length | 20mm |
Equivalent Series Resistance | 0.8mΩ |
Height | 40mm |
Dimensions | 84.5 (Dia.) x 40mm |
Dielectric | Polypropylene |
Terminal Type | Male Threaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |