- RS Stock No.:
- 882-9256
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32672L8272J000
- ผู้ผลิต / Manufacturer:
- EPCOS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 882-9256
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32672L8272J000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B32671L ... B32673L Series Metallized Polypropylene Film Capacitors (MKP)
Wound capacitor technology with Epoxy resin sealing
Very high AC Voltages for all frequency ranges
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Very small dimensions
High peak voltage for short time periods
High peak current
High pulse withstand capability
RoHS-compatible
Halogen-free capacitors available on request
Applications include Electronic ballasts (resonant circuits); Switched Mode Power Supplies; High-frequency AC loads and Pulse circuits
Radial 125°C
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 2.7nF |
Voltage | 2 kV dc, 700 V ac |
Tolerance | ±5% |
Series | B32672L |
Lead Pitch | 15mm |
Length | 18mm |
Depth | 5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Dissipation Factor | 0.8 % @ 1 kHz, 1 % @ 10 kHz, 2 % @ 100 kHz |