- RS Stock No.:
- 874-1453
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32933B3105K000
- ผู้ผลิต / Manufacturer:
- EPCOS
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB85.558
(exc. VAT)
THB91.547
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 60 | THB85.558 | THB427.79 |
65 - 125 | THB83.42 | THB417.10 |
130 + | THB82.136 | THB410.68 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 874-1453
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- B32933B3105K000
- ผู้ผลิต / Manufacturer:
- EPCOS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
B3293 Series - Class X2 305V
B32932 Series Metallised Polyester Film Capacitors (MKT)
Have internal series connection
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
Plastic case (UL 94 V-0)
Epoxy resin sealing, flame-retardant
High stability of capacitance value
X2 safety approval (up to 2.2 F)
Applications include connection in series with the mains; severe ambient conditions; Capacitive power supply applications and Energy meters
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 1µF |
Voltage | 305V ac |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B3293 |
Lead Pitch | 22.5mm |
Suppression Class | X2 |
Length | 26.5mm |
Depth | 14.5mm |
Height | 29.5mm |
Dimensions | 26.5 x 14.5 x 29.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Radial |
Dissipation Factor | 15 % @ 10 kHz, 8 % @ 1 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +105°C |