- RS Stock No.:
- 871-6801
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BLC150J701B4A
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 871-6801
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- BLC150J701B4A
- ผู้ผลิต / Manufacturer:
- Cornell-Dubilier
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
รายละเอียดสินค้า / Product Details
Cornell-Dubilier BLC Series
Cornell Dubilier BLC series uses advanced metallised technology for long life and high reliability in DC Link applications. The BLC series combines high capacitance and very high ripple current capability that makes the BLC series suitable for various applications such as medium power wind, solar, fuel cells, UPS systems and more.
High capacitance
High ripple current
Self-healing
High ripple current
Self-healing
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Capacitance | 15µF |
Voltage | 700V dc |
Tolerance | ±5% |
Series | BLC |
Lead Pitch | 10.2 mm, 37.5 mm |
Length | 41.5mm |
Depth | 20mm |
Lead Length | 6mm |
Height | 40mm |
Equivalent Series Resistance | 5.2 mΩ @ 10 kHz |
Dimensions | 41.5 x 20 x 40mm |
Terminal Type | PCB |
Minimum Operating Temperature | -45°C |
Lead Diameter | 1.2mm |
Maximum Operating Temperature | +85°C |
Package/Case | A |